
RF Solutions 210-458FR1 technical specifications.
| Current Rating | 25mA |
| Frequency | 458MHz |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 157mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions 210-458FR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
