U.FL to SMA adapter featuring M/M gender and a straight body orientation. This RF coaxial connector operates across a frequency range of 0 to 6 GHz with a characteristic impedance of 50 Ohms. Designed for general I/O applications, it facilitates reliable signal transmission between U.FL and SMA interfaces.
Checking distributor stock and pricing after the page loads.
RF Solutions ADP-UFLM-SMAM technical specifications.
| Type | U.FL-SMA Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |