
TRANSMITTER, KEELOQ, 2SW, KEYFOB; SVHC:No SVHC (16-Jun-2014); External Depth:16mm; External Length / Height:66mm; External Width:34mm; Frequency:433.92MHz; Operating Temperature Max:60°C; Operating Temperature Min:0°C; S
Sign in to ask questions about the RF Solutions AM-110C2-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions AM-110C2-433 technical specifications.
| Frequency | 433.92MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AM-110C2-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
