
RF Solutions AM110C1-315 technical specifications.
| Frequency | 315MHz |
| Length | 66mm |
| Nominal Supply Current | 12mA |
| Output Power | 10mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AM110 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions AM110C1-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
