
RF Solutions ANT-24G-DPL-FP technical specifications.
| Frequency | 2.4GHz |
| Gain | 2.1dB |
| Height | 6.181inch |
| Lead Length | 2.5m |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Return Loss | -10dB |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-24G-DPL-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
