
RF Solutions ANT-24G-HL90-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 2.4GHz |
| Gain | 2dB |
| Height | 1.984inch |
| Input Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Return Loss | -10dB |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-24G-HL90-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.