RF Solutions ANT-24G-S21-SMA technical specifications.
| Package/Case | SMA |
| Gain | 0dB |
| Height | 0.827inch |
| Input Impedance | 50R |
| Max Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-24G-S21-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.