
This SMA chip antenna has a gain of 2dB and an input impedance of 50R. It operates at a maximum frequency of 433MHz and is designed for panel mount applications. The antenna is packaged in bulk and is not Reach SVHC compliant. It has a VSWR of 2 and is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Solutions ANT-433WPIG-2SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Gain | 2dB |
| Height | 2.677inch |
| Input Impedance | 50R |
| Max Frequency | 433MHz |
| Mount | Panel |
| Number of Bands | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-433WPIG-2SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
