A flexible hinged whip antenna with +3dBi gain designed for 868MHz applications. Constructed with an ABS rubber housing, this 1/4 wave monopole antenna is designed for high performance and reliability in general telemetry and ISM band applications. It features a 90-degree adjustable hinge and an SMA male connector.
Checking distributor stock and pricing after the page loads.
| Frequency | 868MHz |
| Gain | 3dBi |
| Impedance | 50Ohms |
| VSWR | <2.0ratio |
| Operating Temperature | -40 to +70°C |
| Connector Type | SMA (Male) |
| Directivity | Omnidirectional |
| IP Rating | IP65 |
| Weight | 0.02kg |
| RoHS | Compliant |
| REACH | Compliant |