
The ANT-GSMPUKS-IP67 is a rugged, low-profile, vandal-resistant PUCK antenna designed for worldwide GSM, 3G, and 4G LTE applications. It is housed in a UV-resistant IP67-rated enclosure, making it suitable for automotive and secure outdoor applications. The antenna features a 2-3 meter RG174 cable terminated with an SMA male connector and is designed for through-hole or bolted mounting.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 850, 900, 1800, 1900, 2100MHz |
| Gain | 2dBi |
| RF Protocols | 2G (GSM/GPRS), 3G (UMTS), 4G (LTE) |
| Connector Type | SMA Male |
| Cable Length | 3m |
| Operating Temperature | -35 to +85Celsius |
| Cable Type | RG174 |
| Mounting Type | Through Hole / Bolted / Panel |
| Ip Rating | IP67 |
| RoHS | Compliant |
| Vandalism Resistance | UV Resistant Housing |