RF ANT 850MHZ/900MHZ FLAT BAR
RF Solutions ANT-IBARQB-SMA technical specifications.
| Package/Case | SMA |
| Lead Length | 3m |
| Mount | Adhesive |
| Number of Bands | 4 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-IBARQB-SMA to view detailed technical specifications.
No datasheet is available for this part.