
RF Solutions ANT-MF-YAG23 technical specifications.
| Package/Case | SMA |
| Gain | 23dB |
| Height | 5.118inch |
| Input Impedance | 50R |
| Max Frequency | 1.88GHz |
| Min Frequency | 860MHz |
| Mount | Brackets |
| Number of Bands | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-MF-YAG23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
