
RF Solutions ANT-PUKDB technical specifications.
| Package/Case | SMA |
| Gain | 2dB |
| Height | 0.945inch |
| Input Impedance | 50R |
| Max Frequency | 868Hz |
| Min Frequency | 433MHz |
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-PUKDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
