
RF Solutions ANT-STUBR-433SM technical specifications.
| Package/Case | SMA |
| Gain | 0dB |
| Height | 1.894inch |
| Input Impedance | 50R |
| Max Frequency | 433MHz |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-STUBR-433SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.