
RF Solutions ANT-WPIG2-433SMA technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Max Frequency | 433MHz |
| Reach SVHC Compliant | No |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ANT-WPIG2-433SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.