
The BLIZZARD-868 transceiver module from RF Solutions operates at a frequency of 870MHz and supports data rates of up to 256Kbps. It features an RS-232 and USB interface and can be powered with a maximum supply voltage of 25V. The module is designed for cable mount applications and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the RF Solutions BLIZZARD-868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions BLIZZARD-868 technical specifications.
| Data Rate | 256Kbps |
| Frequency | 870MHz |
| Interface | RS-232, USB |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 25V |
| Reach SVHC Compliant | No |
| Sensitivity | -116dBm |
| Weight | 150g |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions BLIZZARD-868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
