
RF Solutions C2O technical specifications.
| Depth | 132mm |
| Frequency | 1.8GHz |
| Height | 85mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 11V |
| Number of Channels | 1 |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions C2O to view detailed technical specifications.
No datasheet is available for this part.
