
SMA(M) to SMA(M) Rev Pol (3000mm)
RF Solutions CBA-SMA-SMA30 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Length | 118inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CBA-SMA-SMA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
