Cable Assembly Coaxial 0.2m SMA to MMCX F-M Bulk
RF Solutions CBA-SMAF-MMCXM technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions CBA-SMAF-MMCXM to view detailed technical specifications.
No datasheet is available for this part.