The CBA-SMAMR-SMAF is a 200mm (7.874 inch) radio frequency coaxial cable assembly. It features a right-angle SMA male plug on one end and a straight SMA female bulkhead jack on the other, designed for panel mounting with a front-side nut. The assembly uses RG-174 cable with a 50 Ohm nominal impedance, suitable for internal wiring of mainframes, communication instruments, and electronic devices. It is commonly used for transmitting signals in television, CCTV, broadband, and telecom applications.
Checking distributor stock and pricing after the page loads.
| Length | 200mm |
| Cable Type | RG-174 |
| Impedance | 50Ohms |
| Connector 1 Style | SMA Female Bulkhead |
| Connector 2 Style | SMA Male Right Angle |
| Frequency Range | 0-6GHz |
| Body Material | Brass |
| Pin Plating | Gold Plate |
| Rohs Status | Compliant |
| Rohs Standard | ROHS3 Compliant |