Cable Assembly Coaxial 0.2m TNC to SMA F-M Bulk
RF Solutions CBA-TNCF-SMAMR technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | TNC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions CBA-TNCF-SMAMR to view detailed technical specifications.
No datasheet is available for this part.