A 100mm long coaxial cable assembly designed for internal wiring of mainframes, communication instruments, and electronic devices. It features a U.FL connector on one end and an SMA female bulkhead connector on the other, facilitating high-reliability radio frequency signal transmission. The cable is constructed with layers of conductors and insulation to prevent electrical noise and signal interference.
Checking distributor stock and pricing after the page loads.
| Connector 1 | U.FL |
| Connector 2 | SMA |
| Connector 2 Gender | Female |
| Connector 2 Orientation | Straight Bulkhead |
| Length | 100mm |
| Characteristic Impedance | 50Ω |
| Cable Type | Coaxial |
| Terminated/Unterminated | Terminated |
| RoHS | Compliant |
| Coo | China |