Coaxial cable assembly featuring a 0.15-meter length. Connectors include U.FL and SMA, both female gender. This assembly facilitates reliable RF signal transmission.
RF Solutions CBA-UFLSMA15 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | SMA |
| Connector Type A | U.FL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions CBA-UFLSMA15 to view detailed technical specifications.
No datasheet is available for this part.