
RF Solutions Remote Control Base Module FIREBLADE-RX, Receiver, 434.525MHz, FM
Sign in to ask questions about the RF Solutions FIREBLADE-RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions FIREBLADE-RX technical specifications.
| Package/Case | Module |
| Depth | 132mm |
| Frequency | 434.525MHz |
| Height | 85mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 4 |
| Width | 169mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions FIREBLADE-RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
