The FIREBLADE-TX2 module is a 2-channel RF transceiver operating at 434.525MHz. It measures 54mm in depth, 27mm in height, and 90mm in width. The module's operating temperature range is from 0°C to 55°C. It is not SVHC compliant.
Sign in to ask questions about the RF Solutions FIREBLADE-TX2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions FIREBLADE-TX2 technical specifications.
| Package/Case | Module |
| Depth | 54mm |
| Frequency | 434.525MHz |
| Height | 27mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FIREBLADE-TX2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.