RF Solutions FM-RX2-433A-5V technical specifications.
| Package/Case | Module |
| Current Rating | 13mA |
| Data Rate | 14000bps |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FM-RX2-433A-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.