
RF SOLUTIONS FM-TX2-433 RF MODULE, TRANSMITTER, FM, 433MHZ
RF Solutions FM-TX2-433 technical specifications.
| Package/Case | Module |
| Current Rating | 10mA |
| Data Rate | 14000bps |
| Frequency | 433MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.
