Rf Ant 433MHZ/868MHZ Module Cab
RF Solutions OUTSIDE-WFME technical specifications.
| Gain | 3dB |
| Lead Length | 3m |
| Mount | Chassis Mount |
| Number of Bands | 5 |
| Packaging | Bulk |
| VSWR | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions OUTSIDE-WFME to view detailed technical specifications.
No datasheet is available for this part.