
The PROFLY8 is an RF module from RF Solutions with a frequency of 433.92MHz. It operates within a temperature range of 0-55°C and can handle supply voltages between 21-30V. The module features 8 channels and measures 315mm wide, 235mm deep, and 130mm high.
Sign in to ask questions about the RF Solutions PROFLY8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions PROFLY8 technical specifications.
| Depth | 235mm |
| Frequency | 433.92MHz |
| Height | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 21V |
| Number of Channels | 8 |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions PROFLY8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
