
RF SOLUTIONS PU-M4-315 ANTENNA, HELICAL, M4, 315MHZ
Sign in to ask questions about the RF Solutions PU-M4-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions PU-M4-315 technical specifications.
| Package/Case | 315 |
| Frequency | 315MHz |
| Height | 2.835inch |
| Max Frequency | 315MHz |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions PU-M4-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
