RF SOLUTIONS PU-M4-433 ANTENNA, HELICAL, M4, 433MHZ
Sign in to ask questions about the RF Solutions PU-M4-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions PU-M4-433 technical specifications.
| Height | 2.165inch |
| Input Impedance | 50R |
| Max Frequency | 433MHz |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions PU-M4-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
