
The TMN-51T SMA antenna is a surface-mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 40V and a minimum supply voltage of 6V. The antenna measures 54mm in depth, 25mm in height, and 86mm in width, and weighs 110g.
RF Solutions TMN-51T technical specifications.
| Package/Case | SMA |
| Depth | 54mm |
| Height | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Weight | 110g |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions TMN-51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
