
The UZBEE+ RF module operates at 2.4GHz with a supply voltage of 5V. It is packaged in a lead-free module with dimensions of 56mm in length, 20mm in width, and 9mm in height. The module is available in rail or tube packaging.
Sign in to ask questions about the RF Solutions UZBEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions UZBEE+ technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Thickness | 9mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions UZBEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.