
The VIPER-S2M module operates within a temperature range of -10°C to 50°C and can supply voltage between 10.5V and 230V. It measures 112mm in depth, 130mm in width, and 42mm in height. The module has two channels and operates at a frequency of 433.92MHz.
Sign in to ask questions about the RF Solutions VIPER-S2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions VIPER-S2M technical specifications.
| Depth | 112mm |
| Frequency | 433.92MHz |
| Height | 42mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 10.5V |
| Number of Channels | 2 |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions VIPER-S2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
