Rfmd ML2726DH technical specifications.
| Package/Case | TQFP |
| Data Rate | 2Mbps |
| Max Frequency | 2.485GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Termination |
| Output Power (dBm) | 3dBm |
| RoHS Compliant | Yes |
| Sensitivity | -89dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd ML2726DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
