Rfmd ML5805DM technical specifications.
| Package/Case | QFN |
| Data Rate | 2.048Mbps |
| Max Frequency | 5.85GHz |
| Min Frequency | 5.725GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Output Power (dBm) | 21dBm |
| Sensitivity | -97dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd ML5805DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
