Rfmd ML5805DM-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 69mA |
| Current - Transmitting | 77mA |
| Data Rate | 2.048Mbps |
| Frequency | 5.8GHz |
| Interface | SPI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Rfmd ML5805DM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
