The NBB-500SR amplifier from Rfmd features a gain of 20.5dB and operates at frequencies up to 4GHz. It can dissipate a maximum of 300mW and is powered by a supply voltage between 3.6V and 4.2V. The device requires a supply current of 35mA and is designed for surface mount technology. The NBB-500SR operates within a temperature range of -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Gain | 20.5dB |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.6V |
| Power Dissipation | 300mW |
| Supply Current | 35mA |
| Termination | SMD/SMT |
| RoHS | Compliant |