
The RF3865SR is a QFN-packaged RF amplifier with a gain of 29dB, operating over a frequency range of 700MHz to 3.8GHz. It can supply up to 180mA of current and is designed to operate within a temperature range of -40°C to 85°C. The amplifier is RoHS compliant and suitable for surface mount technology (SMT) applications.
Rfmd RF3865SR technical specifications.
| Package/Case | QFN |
| Gain | 29dB |
| Max Frequency | 3.8GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF3865SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
