
The RF5110GSR is a QFN-packaged RF amplifier from Rfmd, offering a gain of 33dB. It operates within a frequency range of 880 to 915MHz and is specified to function between -40°C and 85°C. The amplifier requires a supply voltage between 2.7V and 5.5V, drawing a maximum supply current of 2A. The RF5110GSR is compliant with RoHS regulations and is designed for surface-mount technology (SMT) applications.
Sign in to ask questions about the Rfmd RF5110GSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd RF5110GSR technical specifications.
| Package/Case | QFN |
| Gain | 33dB |
| Max Frequency | 915MHz |
| Min Frequency | 880MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF5110GSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.