
The RFSA2724 is a 7-bit attenuator with an attenuation value of 31.75dB and an insertion loss of 2.1dB. It operates over a frequency range of 50MHz to 4GHz. The device is rated for use in temperatures up to 85°C and can be supplied with a voltage between 4.75V and 5.25V. It is available in tape and reel packaging.
Sign in to ask questions about the Rfmd RFSA2724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd RFSA2724 technical specifications.
| Attenuation Value | 31.75dB |
| Insertion Loss | 2.1dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 7 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RFSA2724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
