
The SGA-3363 is a gain amplifier with a nominal supply current of 35mA and an operating supply current of 39mA. It has a gain of 15.9dB and a noise figure of 3.5dB. The amplifier is available in a tape and reel packaging with a quantity of 3000 units. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Rfmd SGA-3363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-3363 technical specifications.
| Gain | 15.9dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Noise Figure | 3.5dB |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 39mA |
| P1dB | 10.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 950um |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-3363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.