Rfmd SGA-6486Z technical specifications.
| Package/Case | SOT-86 |
| Gain | 14.8dB |
| Noise Figure | 18dB |
| Operating Supply Current | 83mA |
| P1dB | 18.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-6486Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.