The SGL0263ZSR amplifier from Rfmd is a surface-mount device packaged in a SOT-363 case. It has a gain of 10.8dB and operates over a frequency range of 1.4GHz to 2.5GHz. The device is rated for use in temperatures between -40°C and 85°C, and can be supplied with voltages between 2.5V and 4V. The SGL0263ZSR draws a supply current of 12.5mA. It is compliant with RoHS regulations, but the status of its SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Gain | 10.8dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |