Sign in to ask questions about the Rfmd SRF-2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SRF-2016 technical specifications.
| Package/Case | TSSOP |
| Gain | -5dB |
| Mount | Surface Mount |
| Noise Figure | 30dB |
| Operating Supply Current | 195mA |
| P1dB | 12dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SRF-2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
