AMP, CLASS AB, 2.2-2.7GHZ, 2W, 6SOF-26; Gain: 12.8dB; Typ Noise Factor: 4.3dB; No. of Pins: 6; Operating Temperature...
Rfmd SZP-2026ZSR technical specifications.
| Package/Case | SOF |
| Gain | 12.8dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Supply Current | 445mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.