The SG220 is a radial fuse with a maximum current rating of 3A and a maximum operating temperature of 65°C. It has a resistance of 10R with a tolerance of 15%. The fuse is rated for a DC voltage of 265V and an AC voltage of 265V. The fuse is available in a radial package with a body diameter of 12.4mm and a width of 7.6mm, and lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Rhopoint SG220 technical specifications.
| Body Diameter | 12.4mm |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 15% |
| RoHS Compliant | No |
| Series | SG220 |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 265V |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.