Conn IP00 Terminal Block 10 POS 5mm Solder ST Thru-Hole 15A
RIA Connect 31001110 technical specifications.
| Depth | 8mm |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31001110 to view detailed technical specifications.
No datasheet is available for this part.