This 14-contact male connector features a 5mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 300V AC. The connector is not RoHS compliant and has a maximum current rating of 15A.
RIA Connect 31017114 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31017114 to view detailed technical specifications.
No datasheet is available for this part.