
Conn Unshrouded Header HDR 11 POS 5.08mm Solder ST Thru-Hole
RIA Connect 31018111 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.